Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoPK-15307BM-40
Newark Part No.67R9047
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.020 |
| 5+ | $201.080 |
| 10+ | $195.530 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$207.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoPK-15307BM-40
Newark Part No.67R9047
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PK-15307BM-40 is an electronic tool kit (220V, metric).
- Measurement of tool case (458 x 330 x 150mm)
Contents
Cutting plier, 2 Long nose plier, Lineman's plier, Diagonal cutting plier, 4 PRO-SOFT slotted/5 Phillips screwdriver, 3 Precision slotted/3 Phillips screwdriver, Soldering iron, Solder core, Desoldering pump, Solder aid tool/cleaner, Multimeter, Slip joint plier, Adjustable wrench, 10 Wrenches, Stripper cutter, 7 Hex key, 5 Needle file, Storage box, Snip, Reverse action tweezer, Tweezer, Hobby vise, Heat sink, IC extractor, Utility knife w/3 blades, Tape, Flux, Brush, Case, Pallet, Top pallet.
Technical Specifications
Kit Contents
Cutters, DMM, IC Extractor, Pliers & other Tools, Soldering Iron, Screwdrivers
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate