Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-3282
Newark Part No.92B4652
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-3282
Newark Part No.92B4652
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
A complete, portable kit for working on electronics. Perfect for the professional or hobbyist.
- Dimensions: 18” (W) x 13” (L) x 4-1/4” (H)Kit Includes:
- 5” side cutters
- 5” long nose pliers
- 4-1/2” bent nose pliers
- 6” side cutters
- 6” long nose pliers
- 8” lineman pliers
- 9-1/2” water pump pliers
- 9-1/2” wire stripper/crimper
- Six piece precision screwdriver set
- Four Phillips screwdrivers (#0 x 75, #1 x 75, #2 x 38, and #2 x 100mm)
- Four slotted screwdrivers (3 x 75, 5 x 75, 6 x 38, and 6 x 100mm)
- Two nut drivers (5 and 6mm)
- 12VDC test light
- Alignment tool
- Utility knife
- 6” stainless steel self-closing tweezers
- IC extractor
- Seven piece folding hex wrench
- Cleaning brush
Technical Specifications
Kit Contents
Cutters, Pliers, Screwdrivers, Nut Drivers, Alignment Tool, Strippers, Knife, Tweezers, IC Extractor, Hex Wrench, Brush
Plug Type
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate