Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-14645
Newark Part No.76T8327
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-14645
Newark Part No.76T8327
Technical Datasheet
Kit ContentsTri Wing #0, #00, #000, 2.7 mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Tri-wing screwdrivers are ideal for working on video game systems, electronic devices and more. Rotational caps allow for easy turning without lifting.
- Ergonomic non-slip TRP and nylon handle
- Made of chrome molybdenum vanadium steel with a satin finish
- Length: 50mm
- Includes #0, #00, #000 and 2. 7 Tri-wing drivers
Technical Specifications
Kit Contents
Tri Wing #0, #00, #000, 2.7 mm
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate