Print Page
Image is for illustrative purposes only. Please refer to product description.

160 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoSD-9802
Newark Part No.80R4890
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Smooth rotating cap for easy twisting without lifting the driver
- Ergonomic design with non-slip and dual color TPR handle for comfort.
- Keyless chuck for easy adjustment of bit holding extension bar for easy work inside tight or hard to reach places
- A versatile set for driving and retrieving very small screws
- With bits holding storage box for bits managing and carrying easily
- Phillips: PH00, PH0, PH1, PH2
- Hex: 0. 9, 1. 3, 1. 5, 2. 0, 2. 5, 3. 0, 4. 0mm
- Torx: T4, T5, T6, T7, T8, T10, T15, T20
- 5-point torx: 2mm, 1. 0mm
- Slotted: 1. 5, 2, 2. 5, 3, 3. 5, 4mm
- Tri-Wing: 3mm, 2. 6mm, 3mm
- Adjustable bits holder handle
Technical Specifications
Kit Contents
31 Pieces of Phillips, Hex, Torx, Slotted, Triwing Bits
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
