Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 21-6800Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29C3200 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.600 |
Price for:Each
Minimum: 1
Multiple: 1
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 21-6800Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29C3200 |
| Technical Datasheet | |
| Accessory Type | Solder Reel Stand |
| For Use With | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Solder Reel Stand Solder Reel Stand, Dimensions: (W x H x D) 86 x 14 x 78 mm, Keep your bench neat, draw out solder wire smoothly, maxim
Technical Specifications
| Accessory Type | Solder Reel Stand |
|---|---|
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | - |
|---|---|
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
