Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-5101Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AC0820
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 5+ | $8.220 |
| 10+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-5101Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AC0820
Technical Datasheet
Cutter TypeMicro
Overall Length125mm
Overall Length125mm
Cut TypeHeavy Duty
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Micro
Overall Length
125mm
Cutting Capacity Max
2mm
Product Range
-
Overall Length
125mm
Cut Type
Heavy Duty
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
