Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoPUM-3046L-RCopy
Newark Part No.97K7899
Your Part Number
No Longer Available
Product Information
ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoPUM-3046L-RCopy
Newark Part No.97K7899
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min20Hz
DirectivityUnidirectional
Signal to Noise Ratio (SNR)50dB
Frequency Response Max18kHz
Acoustic Overload Point (AOP)110dB
Supply Voltage Min2VDC
Supply Voltage Max10VDC
Sensitivity (dB)-46dB
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
50dB
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Impedance
2.2kohm
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
To Be Advised
Microphone Type
ECM
Directivity
Unidirectional
Frequency Response Max
18kHz
Supply Voltage Min
2VDC
Sensitivity (dB)
-46dB
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
