Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoAT-2830-TWT-RCopy
Newark Part No.96K6504
Your Part Number
No Longer Available
Product Information
ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoAT-2830-TWT-RCopy
Newark Part No.96K6504
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)93dBA
Resonant Frequency3kHz
Supply Voltage Max28V
Transducer MountingThrough Hole
Operating Current Max8mA
Drive Circuit-
Capacitance0.02µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3V to 28V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Audio Indicator
Tones
-
Resonant Frequency
3kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
3V to 28V
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
3V
Sound Pressure Level (SPL)
93dBA
Supply Voltage Max
28V
Operating Current Max
8mA
Capacitance
0.02µF
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
