Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoAOM-6746L-RCopy
Newark Part No.96K6471
Your Part Number
No Longer Available
Product Information
ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoAOM-6746L-RCopy
Newark Part No.96K6471
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1.5VDC
Supply Voltage Max10VDC
Sensitivity (dB)-46dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Output Impedance
2.2kohm
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
To Be Advised
Microphone Type
ECM
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-46dB
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
