Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoAOM-5244L-RCopy
Newark Part No.96K6464
Your Part Number
No Longer Available
Product Information
ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoAOM-5244L-RCopy
Newark Part No.96K6464
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min20Hz
DirectivityOmnidirectional
Frequency Response Max20kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)110dB
Supply Voltage Min4.5VDC
Supply Voltage Max10VDC
Sensitivity (dB)-44dB
Output Impedance1kohm
Impedance1kohm
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Output Impedance
1kohm
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
To Be Advised
Microphone Type
ECM
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
4.5VDC
Sensitivity (dB)
-44dB
Impedance
1kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
