Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100Y30J16999CJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9165
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 20+ | $283.710 |
| 25+ | $275.060 |
| 50+ | $256.030 |
| 100+ | $242.190 |
Price for:Each
Minimum: 20
Multiple: 10
$5,674.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100Y30J16999CJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9165
Technical Datasheet
Load Current Inductive50A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC325hp
Switching Current AC165A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive65A
Switching Current AC350A
Product Range-
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
50A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
65A
Coil Voltage VDC Nom
-
Load Current Resistive
65A
Product Range
-
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
25hp
Coil Voltage VAC Nom
120V
Switching Power AC1
10hp
Switching Current AC3
50A
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
