Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-30J17999ATCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9132
Product Range93 - 3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 15+ | $296.600 |
| 25+ | $246.770 |
| 50+ | $219.950 |
| 100+ | $192.270 |
Price for:Each
Minimum: 15
Multiple: 15
$4,449.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-30J17999ATCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9132
Product Range93 - 3100 Series
Technical Datasheet
Load Current Inductive60A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC175A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive75A
Switching Current AC360A
Product Range93 - 3100 Series
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
60A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
75A
Coil Voltage VDC Nom
-
Load Current Resistive
75A
Product Range
93 - 3100 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
120V
Switching Power AC1
10hp
Switching Current AC3
60A
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
