Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
| 5+ | $16.540 |
| 10+ | $15.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSL125
Newark Part No.84AJ1006
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGray
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
25 Way D Male to Female serial cable
- Wiring: 1-1, 2-2, 3-3, 4-4, 5-5, 6-6, 7-7, 8-8, 20-20
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Gray
SVHC
No SVHC (23-Jan-2024)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
