Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoSB472Copy
Newark Part No.10R9066
Also Known AsGTIN UPC EAN: 5055781220173
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.030 |
| 5+ | $35.790 |
| 10+ | $34.560 |
| 30+ | $30.860 |
| 50+ | $28.390 |
Price for:Each
Minimum: 1
Multiple: 1
$37.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSB472Copy
Newark Part No.10R9066
Also Known AsGTIN UPC EAN: 5055781220173
Technical Datasheet
Computer Switch TypeData
Computer Switch FunctionManual
No. of Ways2
Input ConnectionDB15 Female
Output ConnectionDB15 Female
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Computer Switch Type
Data
No. of Ways
2
Output Connection
DB15 Female
SVHC
No SVHC (07-Nov-2024)
Computer Switch Function
Manual
Input Connection
DB15 Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
