Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoS050M
Newark Part No.06WX1872
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $1.080 |
| 100+ | $1.080 |
| 250+ | $1.080 |
| 500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoS050M
Newark Part No.06WX1872
Technical Datasheet
Transducer FunctionSounder
Power Rating RMS2W
Driver TypeGeneral Purpose
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom2W
External Width - Metric-mm
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions-
External Width - Imperial-"
Frequency Range3kHz
Frequency Response Min350Hz
Frequency Response Max3kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric20mm
External Length - Imperial-
External Depth - Imperial0.787"
SVHCTo Be Advised
Alternatives for S050M
2 Products Found
Product Overview
S050M is a Mylar cone internal sounder speaker.
- 8ohms impedance, 2W maximum power, 3KHz frequency range
- Mylar material
- Size is (length x diameter) 50mm x 20mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Sounder
Driver Type
General Purpose
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.969"
External Width - Imperial
-"
Frequency Response Min
350Hz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
To Be Advised
Power Rating RMS
2W
External Diameter - Metric
50mm
Power Rating Nom
2W
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
-
Frequency Range
3kHz
Frequency Response Max
3kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
20mm
External Depth - Imperial
0.787"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate