Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $78.160 |
| 25+ | $73.450 |
| 50+ | $68.530 |
| 100+ | $67.180 |
| 250+ | $64.940 |
Price for:Each
Minimum: 1
Multiple: 1
$78.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91644Copy
Newark Part No.92AH1880
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric10m
Cable Length - Imperial33ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Extend the distance of USB peripherals beyond the limitation of standard USB cables
- Active chipset ensures no signal loss
- SuperSpeed transfer rates up to 5Gb/s
- Plug and play operation
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
33ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
10m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
