Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91636Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AH2227
Your Part Number
171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 100+ | $2.750 |
| 250+ | $2.520 |
| 500+ | $2.340 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91636Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AH2227
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 1.1
Jacket ColorGrey
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Standard USB cable for use as direct connection
- Ideal for printers and scanners
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
19.7"
Jacket Color
Grey
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 1.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
