Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91595
Newark Part No.13AJ0984
Your Part Number
Technical Datasheet
121 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
111 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 100+ | $6.470 |
| 250+ | $5.950 |
| 500+ | $5.530 |
| 1000+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91595
Newark Part No.13AJ0984
Technical Datasheet
Connector Type AUSB 2.0 B Plug
Connector Type BUSB 2.0 B Socket, Panel Mount
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
- USB B plug to USB B socket lead
- Socket is chassis mountable
- 25mm between mounting screws
- Chassis socket dimensions (HxWxD): 15x35x30mm
Technical Specifications
Connector Type A
USB 2.0 B Plug
Cable Length - Imperial
11.8"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 B Socket, Panel Mount
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate