Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91563Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AH2218
Product RangePSG915xx Micro USB
Your Part Number
3,747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 100+ | $2.120 |
| 250+ | $1.940 |
| 500+ | $1.810 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91563Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AH2218
Product RangePSG915xx Micro USB
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangePSG915xx Micro USB
SVHCTo Be Advised
Product Overview
- USB 2.0 compliant Micro USB cable
- Data transfer rates up to 480Mb/s
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
PSG915xx Micro USB
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
