Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91410Copy
Newark Part No.15AJ3006
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
Conveneient adaptor cable that lets you connect a VGA monitor or projector to a DisplayPort 1.2 enabled source device.
- Supports resolutions up to 2048x1536 at 24-bit depth
- Up to 10.8Gb/s video bandwidth support
- Fully compliant with DisplayPort version 1.2
- DisplayPort male to VGA male connections
- Gold plated connectors
- 1m Cable length
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
VGA
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
