Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91276Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 13AJ0975 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 100+ | $2.180 |
| 250+ | $2.000 |
| 500+ | $1.870 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91276Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 13AJ0975 |
| Technical Datasheet | |
| Inter Series Connector A | DVI |
| Audio Video Connector A | DVI-I Plug |
| Convert From Positions | 1Positions |
| Audio Video Connector B | VGA Receptacle |
| Convert From Gender | Plug |
| Inter Series Connector B | VGA |
| Convert To Positions | 1Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Inter Series Connector A | DVI |
|---|---|
| Convert From Positions | 1Positions |
| Convert From Gender | Plug |
| Convert To Positions | 1Positions |
| Product Range | - |
| Audio Video Connector A | DVI-I Plug |
|---|---|
| Audio Video Connector B | VGA Receptacle |
| Inter Series Connector B | VGA |
| Convert To Gender | Receptacle |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
