Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91215
Newark Part No.84AJ0933
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 5+ | $8.860 |
| 10+ | $8.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91215
Newark Part No.84AJ0933
Technical Datasheet
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
High speed USB Type-C cable with USB 3.1 Gen 2 specification; features USB-C male to USB-A female connectors. Suitable for smartphones, tablets and other devices fitted with the USB-C connector.
- Supports data transfer rates up to 10Gb/s
- Reversible Type-C connector
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
3.28ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate