Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90971Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AJ6624
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.510 |
| 5+ | $17.440 |
| 10+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$18.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90971Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AJ6624
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for PSG90971
1 Product Found
Product Overview
High quality DVI-D cable fitted with ferrites
- Gold plated connectors
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
33ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
