Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90912Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK4765
Your Part Number
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.040 |
| 100+ | $8.430 |
| 250+ | $7.820 |
| 500+ | $7.350 |
| 1000+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90912Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK4765
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Positions
Convert To GenderReceptacle
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Plug
Convert To Positions
1Positions
SVHC
No SVHC (21-Jan-2025)
Convert From Positions
1Positions
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
