Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90796Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85Y0125
Product RangePro Signal Cat6A LSOH RJ45 Leads
Your Part Number
135 In Stock
360 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
| 50+ | $21.900 |
| 100+ | $20.540 |
| 250+ | $19.480 |
| 500+ | $18.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90796Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85Y0125
Product RangePro Signal Cat6A LSOH RJ45 Leads
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColorBlack
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangePro Signal Cat6A LSOH RJ45 Leads
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
10m
Product Range
Pro Signal Cat6A LSOH RJ45 Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
33ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
