Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90333
Newark Part No.43T6036
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90333
Newark Part No.43T6036
Technical Datasheet
Connector Type AIEEE 1394b Firewire 9 Position Plug
Connector Type BIEEE 1394b Firewire 4 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Braid shielding with translucent cover
- Fully rated to 800Mbps
- 2m Cable length
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
IEEE 1394b Firewire 9 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Connector Type B
IEEE 1394b Firewire 4 Position Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate