Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90024Copy
Newark Part No.95M7080
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The PSG90024 from Pro Signal is a USB 2.0 lead.
- 2m USB A male to USB A male cable
- Black colour PVC jacket
- Outer diameter is 4.5mm
- Conductive resistance of 2ohm
- Minimum insulation resistance of 5Mohm
Applications
Industrial, Communications & Networking
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
