Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3181-0.5MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AJ0963
Product RangePro Signal 3.5mm Slim Stereo Leads
Your Part Number
35 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 100+ | $2.420 |
| 250+ | $2.240 |
| 500+ | $2.080 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3181-0.5MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AJ0963
Product RangePro Signal 3.5mm Slim Stereo Leads
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColorBlack
Product RangePro Signal 3.5mm Slim Stereo Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
0.5m
Product Range
Pro Signal 3.5mm Slim Stereo Leads
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
