Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 5+ | $8.860 |
| 10+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3047
Newark Part No.84AJ0920
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple and reliable plug and play HDMI to VGA adaptor lead, ideal for using legacy displays or projectors with HDMI enabled systems.
- Supports resolutions up to 1080p Full HD
- No Software or drivers required
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
