Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08664Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AH2167
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 250+ | $1.510 |
| 500+ | $1.360 |
| 1000+ | $1.240 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08664Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AH2167
Technical Datasheet
Current Rating-
Pin Diameter2.5mm
Barrel Length16.3mm
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter5.6mm
Barrel Outer Diameter5.6mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
Pin Diameter
2.5mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
5.6mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
16.3mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
