Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08614ACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.13AJ0957
Your Part Number
86 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 100+ | $1.020 |
| 250+ | $0.938 |
| 500+ | $0.858 |
| 1000+ | $0.801 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08614ACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.13AJ0957
Technical Datasheet
Product Range-
No. of Contacts2 Contact
Gender-
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
-
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
No. of Contacts
2 Contact
Connector Mounting
Panel Mount
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
