Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08052Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK4712
Your Part Number
2 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 100+ | $9.930 |
| 250+ | $9.210 |
| 500+ | $8.660 |
| 1000+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08052Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK4712
Technical Datasheet
Inter Series Connector AVGA
Convert From Positions15Positions
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions30Positions
Convert To GenderJack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
VGA
Convert From Gender
Plug
Convert To Positions
30Positions
SVHC
No SVHC (21-Jan-2025)
Convert From Positions
15Positions
Inter Series Connector B
VGA
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
