Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04062Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13AJ0954
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.120 |
| 100+ | $14.690 |
| 250+ | $13.780 |
| 500+ | $13.070 |
| 1000+ | $12.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04062Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13AJ0954
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BVGA
Cable Length - Imperial0.66ft
Cable Length - Metric200mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
0.66ft
Jacket Color
White
SVHC
To Be Advised
Connector Type B
VGA
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
