Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03077Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AJ0899
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 5+ | $3.370 |
| 10+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03077Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AJ0899
Technical Datasheet
Connector Type A2.5mm Stereo Phone Plug
Connector Type B2.5mm Stereo Jack Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Alternatives for PSG03077
1 Product Found
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
2.5mm Stereo Phone Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
2.5mm Stereo Jack Socket
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
