Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02972Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AJ0896
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 5+ | $5.160 |
| 10+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02972Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AJ0896
Technical Datasheet
No. of Contacts3Contacts
GenderPlug, Receptacle
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PSG02972
1 Product Found
Product Overview
An XLR microhone attenuation adaptor with -15dB PAD.
- XLR plug to XLR socket
- Unbalanced circuit
- Attenuation: -15dB @ 600 Ohm
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
-
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug, Receptacle
Contact Plating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
