Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02632Copy
Newark Part No.25AC5141
Product RangeBracket Pole Mounts
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.040 |
| 4+ | $24.100 |
Price for:Each
Minimum: 1
Multiple: 1
$27.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02632Copy
Newark Part No.25AC5141
Product RangeBracket Pole Mounts
Technical Datasheet
Maximum Screen Size-
Bracket TypePole Mount
Load Max10kg
VESA Standard75x75, 100x100
Product RangeBracket Pole Mounts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Bracket Pole Mount Vesa 75/100
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Safety, Audio & Video, Construction
Technical Specifications
Maximum Screen Size
-
Load Max
10kg
Product Range
Bracket Pole Mounts
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
