Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02624
Newark Part No.64T7460
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
Price for:Each
Minimum: 500
Multiple: 1
$845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02624
Newark Part No.64T7460
Technical Datasheet
Connector to Connector3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
High quality 3. 5mm stereo patch cables feature OFC center conductor construction and rugged molded strain reliefs. The attractive metalized hoods and durable PVC jacket ensures lasting performance.
Technical Specifications
Connector to Connector
3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
457.2mm
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate