Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 100+ | $2.460 |
| 250+ | $2.260 |
| 500+ | $2.070 |
| 1000+ | $1.930 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02538Copy
Newark Part No.78AH2121
Technical Datasheet
No. of Contacts1Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingCopper
Connector Body MaterialCopper
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
3.5mm
Contact Plating
Copper
SVHC
To Be Advised
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
