Print Page
Image is for illustrative purposes only. Please refer to product description.

146 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01801
Newark Part No.26W6761
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter-
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
1/4 Inch Stereo Jack Socket To Socket
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
-
Connector Body Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
