Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01567Copy
Newark Part No.24M6398
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Connector MountingChassis Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Chassis Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
