Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01486
Newark Part No.24M6360
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 100+ | $4.180 |
| 250+ | $3.920 |
| 500+ | $3.640 |
| 1000+ | $3.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01486
Newark Part No.24M6360
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PSG01486 is a 2-pole 3.5mm Mono RCA Phono Jack Plug with solder contact termination, copper body/front point, POM dielectric and PVC plastic handle. This jack plug is ideal for cable mounting.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate