Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01310
Newark Part No.26W6708
Your Part Number
Technical Datasheet
390 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01310
Newark Part No.26W6708
Technical Datasheet
No. of Contacts3Contacts
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Professional Quality 3 Pin XLR Plug with Red Strain Relief Solder connections Screw up collet 3 Element cable clamp Color coded moisture glands Max cable diameter: 8mm Body Diameter: 20mm Voltage Rating V AC: 60V
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
-
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Contact Plating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate