Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00516
Newark Part No.26W6489
Your Part Number
Technical Datasheet
226 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00516
Newark Part No.26W6489
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric914mm
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance70ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-14063 from Pro Signal is a 3ft BNC male to male patch cable for video interconnections. It is a RG59, 70 ohm coaxial cable with pure copper conductors.
- Black colour cable
- Lead Length: 1m
- Connector Type A: BNC Plug 75ohm
- Connector Type B: BNC Plug
- Impedance: 70ohm
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914mm
Connector Type A
BNC Straight Plug
Impedance
70ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate