Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00241Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67C4136
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 100+ | $3.170 |
| 250+ | $2.910 |
| 500+ | $2.710 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00241Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67C4136
Technical Datasheet
Connector Type APhono (RCA) Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Alternatives for PSG00241
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
