Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00210
Newark Part No.25C0985
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
Price for:Each
Minimum: 500
Multiple: 1
$845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00210
Newark Part No.25C0985
Technical Datasheet
Connector Type ARCA, Phono Plug
Connector to Connector2x RCA/Phono Plug to RCA/Phono Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial3.94ft
Cable Length - Metric1.2m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
RCA to RCA "Y" Cable RCA to RCA Y Cable, Length: 1. 2 m
Technical Specifications
Connector Type A
RCA, Phono Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
1.2m
Product Range
-
Connector to Connector
2x RCA/Phono Plug to RCA/Phono Plug
Cable Length - Imperial
3.94ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate