Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS11270Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AJ0949
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 5+ | $4.300 |
| 10+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11270Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AJ0949
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
25 Way D Male to Male serial cable
- Wiring: 1-1, 2-2, 3-3, 4-4, 5-5, 6-6, 7-7, 8-8, 20-20
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
