Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000001
Newark Part No.15AC6844
Your Part Number
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.650 | $0.508 |
| 10+ | $3.410 | $0.508 |
| 25+ | $3.250 | $0.508 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000001
Newark Part No.15AC6844
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PS000001 Waterproof IPX5 / IPX7 Rated, Compact 3.5mm 4 Pole SMT Audio Jack from Pro Signal is suited to many portable audio equipment applications.
- Waterproof - rated IPX5 / IPX7
- Compact, low profile design
- Uses 3.5mm 4 pole stereo plug
- Copper alloy earth, ring and tip springs are gold flash plated over Ni 40µ min. underplate
- Brass terminal is gold flash plated over Ni 40µ min. underplate
- Black UL94V-0 rated housing and cover with blue epoxy oval ring
- Insulation resistance is 500Vdc
- Contact resistance between plug and terminals 30mΩ; between switch parts 100mΩ
- Voltage proof to 500Vac for 1 minute
- Insertion/withdrawal force is 0.6 to 2 kgf
- Housing strength 50N max.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate