Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL098BK
Newark Part No.67C7791
Your Part Number
Technical Datasheet
649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.740 |
| 5+ | $16.710 |
| 10+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$17.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL098BK
Newark Part No.67C7791
Technical Datasheet
External Height - Imperial3.35"
External Height - Metric85mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.51"
External Width - Metric140mm
Handle MaterialSteel
Handle TypeDrop
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
External Height - Imperial
3.35"
External Diameter - Imperial
-
External Width - Imperial
5.51"
Handle Material
Steel
Product Range
-
External Height - Metric
85mm
External Diameter - Metric
-
External Width - Metric
140mm
Handle Type
Drop
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate