Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoAV02012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67C4184
Your Part Number
1,005 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 100+ | $5.510 |
| 250+ | $5.050 |
| 500+ | $4.700 |
| 1000+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67C4184
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for AV02012
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
