Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoAV02004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67C4176
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 250+ | $3.990 |
| 500+ | $3.620 |
| 1000+ | $3.300 |
| 5000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67C4176
Technical Datasheet
Connector Type AMini-DIN Plug, 4 Way, (S-VHS)
Connector Type BMini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Alternatives for AV02004
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
